+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.281/90+X-M10+GH

Conical knob; Ø: 28mm; Ext.thread: M10; 12mm; duroplast PF; L: 96mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.281/90+X-M10+GH
TME Symbol:
I.281/90+X-M10+GH

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
Diameter
28mm
External thread
M10
Thread length
12mm
Body material
duroplast PF
Plunger material
steel
Length
96mm
Body colour
black
Gross weight182.8 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
I.281/90+X-M10+GH
0 in TME stock
Net price for quantities from 1 pcs - 16.81 EURGross price for quantities from 1 pcs - 20.17 EUR
Net price for quantities from 3 pcs - 13.54 EURGross price for quantities from 3 pcs - 16.25 EUR
Net price for quantities from 5 pcs - 12.33 EURGross price for quantities from 5 pcs - 14.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs