+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.780/56+X-M6-SST

Conical knob; Ext.thread: M6; 13mm; technopolymer PA; Ømax: 22mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
I.780/56+X-M6-SST
TME Symbol:
I.780/56+X-M6-SST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M6
Thread length
13mm
Body material
technopolymer PA
Plunger material
stainless steel
Base diameter
18mm
Max. component diameter
22mm
Length
56mm
Body colour
black
Version
twistable
Manufacturer series
I.780
Gross weight39 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.780/56+X-M6-SST
0 in TME stock
Net price for quantities from 1 pcs - 14.75 EURGross price for quantities from 1 pcs - 17.69 EUR
Net price for quantities from 5 pcs - 13.01 EURGross price for quantities from 5 pcs - 15.61 EUR
Net price for quantities from 10 pcs - 11.71 EURGross price for quantities from 10 pcs - 14.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.