+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I.780/65+X-M8-SST

Conical knob; Ext.thread: M8; 15mm; technopolymer PA; Ømax: 24.5mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
I.780/65+X-M8-SST
TME Symbol:
I.780/65+X-M8-SST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
conical knob
External thread
M8
Thread length
15mm
Body material
technopolymer PA
Plunger material
stainless steel
Base diameter
20.5mm
Max. component diameter
24.5mm
Length
65mm
Body colour
black
Version
twistable
Manufacturer series
I.780
Gross weight77.86 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
I.780/65+X-M8-SST
0 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 21.73 USD
Net price for quantities from 5 pcs - 15.98 USDGross price for quantities from 5 pcs - 19.18 USD
Net price for quantities from 10 pcs - 14.38 USDGross price for quantities from 10 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.