+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I2M-005

RFID reader; 5V; GPIO,RS232 TTL; 22.9x30.5x14.5mm; 13.56MHz

Manufacturer: NETRONIX

Manufacturer part number:
I2M-005
TME Symbol:
I2M-005

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
22.9x30.5x14.5mm
Kind of transponder
Icode SLI
Frequency
13.56MHz
Supply voltage
  • 5V
Interface
  • GPIO
  • RS232 TTL
Gross weight5.44 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
I2M-005
0 in TME stock
Net price for quantities from 1 pcs - 50.49 USDGross price for quantities from 1 pcs - 60.59 USD
Net price for quantities from 3 pcs - 48.32 USDGross price for quantities from 3 pcs - 57.99 USD
Net price for quantities from 10 pcs - 46.15 USDGross price for quantities from 10 pcs - 55.38 USD
No. of pieces (Multiplicity: 1)