+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB040204

Sensor: inductive; OUT: PNP / NC; 0.6mm; 10÷30VDC; M4; 2m; IP67; 5kHz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB040204
TME Symbol:
IB040204

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
0.6mm
Switch housing
M4
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
5kHz
Overall length
22mm
Thread length
19mm
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB040204
0 in TME stock
Net price for quantities from 1 pcs - 110.10 EURGross price for quantities from 1 pcs - 132.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.