+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB04E111

Sensor: inductive; OUT: PNP / NO; 1mm; 10÷30VDC; M4; 0.2m; IP67; 3kHz

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB04E111
TME Symbol:
IB04E111

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1mm
Switch housing
M4
Connection
cables, M8
Lead length
0.2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Overall length
22mm
Thread length
16mm
Additional functions
IO-Link
Supply voltage
  • 10...30V DC
Gross weight10 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB04E111
0 in TME stock
Net price for quantities from 1 pcs - 183.81 EURGross price for quantities from 1 pcs - 220.58 EUR
No. of pieces (Multiplicity: 1)