+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB050105

Sensor: inductive; OUT: PNP / NO; 0.8mm; 10÷30VDC; M5; 5m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB050105
TME Symbol:
IB050105

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0.8mm
Switch housing
M5
Connection
cables
Lead length
5m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
27mm
Supply voltage
  • 10...30V DC
Gross weight110 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB050105
0 in TME stock
Net price for quantities from 1 pcs - 70.22 EURGross price for quantities from 1 pcs - 84.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.