+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB050176

Sensor: inductive; OUT: PNP / NO; 0÷1.5mm; 10÷30VDC; M5; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB050176
TME Symbol:
IB050176

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...1.5mm
Switch housing
M5
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Overall length
38mm
Number of pins
3
Thread length
23mm
Additional functions
IO-Link
Supply voltage
  • 10...30V DC
Gross weight13.78 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB050176
5 in TME stock
Net price for quantities from 1 pcs - 74.86 EURGross price for quantities from 1 pcs - 89.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.