+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB051104

Sensor: inductive; OUT: NPN / NO; 0.8mm; 10÷30VDC; M5; 2m; IP67; 2kHz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB051104
TME Symbol:
IB051104

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NPN / NO
Range
0.8mm
Switch housing
M5
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
2kHz
Overall length
27mm
Thread length
18mm
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB051104
0 in TME stock
Net price for quantities from 1 pcs - 76.96 EURGross price for quantities from 1 pcs - 92.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.