+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB05C362

Sensor: inductive; OUT: PNP / NO; 2.5mm; 10÷30VDC; M5; 0.3m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB05C362
TME Symbol:
IB05C362

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2.5mm
Switch housing
M5
Connection
cables, M8
Lead length
0.3m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel-plated silver
Switching frequency max
800Hz
Overall length
25mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight24.45 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB05C362
0 in TME stock
Net price for quantities from 1 pcs - 160.77 EURGross price for quantities from 1 pcs - 192.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.