+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 0.8mm | |
Switch housing | M5 | |
Connection | cables, M8 | |
Lead length | 0.3m | |
IP rating | IP67 | |
Max. operating current | 125mA | |
Operating temperature | -25...70°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 2kHz | |
Overall length | 25mm | |
Thread length | 25mm |