+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB08010H

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB08010H
TME Symbol:
IB08010H

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel-chrome plated silver
Switching frequency max
0.5kHz
Overall length
45mm
Thread length
45mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight61.7 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB08010H
1 in TME stock
Net price for quantities from 1 pcs - 114.61 EURGross price for quantities from 1 pcs - 137.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.