+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB080126

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB080126
TME Symbol:
IB080126

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Switching frequency max
1kHz
Overall length
66mm
Thread length
44mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight30.37 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB080126
0 in TME stock
Net price for quantities from 1 pcs - 72.68 EURGross price for quantities from 1 pcs - 87.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.