+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IB080206

Sensor: inductive; OUT: PNP / NC; 3mm; 10÷30VDC; M8; 2m; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB080206
TME Symbol:
IB080206

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
3mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel-chrome plated silver
Switching frequency max
1kHz
Overall length
45mm
Thread length
45mm
Supply voltage
  • 10...30V DC
Gross weight54.9 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB080206
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.14 EURGross price for quantities from 1 pcs - 103.37 EUR