+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB081123

Sensor: inductive; OUT: NPN / NO; 2mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB081123
TME Symbol:
IB081123

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NPN / NO
Range
2mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
58mm
Thread length
28mm
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB081123
0 in TME stock
Net price for quantities from 1 pcs - 82.34 USDGross price for quantities from 1 pcs - 98.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.