+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB08A845

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷35VDC; M8; 2m; IP65; 80mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB08A845
TME Symbol:
IB08A845

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M8
Connection
cables, M8
Lead length
2m
IP rating
IP65
Max. operating current
80mA
Operating temperature
0...140°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
60mm
Supply voltage
  • 10...35V DC
Gross weight76.96 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB08A845
0 in TME stock
Net price for quantities from 1 pcs - 199.80 USDGross price for quantities from 1 pcs - 239.76 USD
No. of pieces (Multiplicity: 1)