+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB08C851

Sensor: inductive; OUT: 2-wire NO; 1mm; 5÷36VDC; M8; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB08C851
TME Symbol:
IB08C851

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO
Range
1mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...80°C
Kind of forehead
embedded
Body material
brass white bronze
Switching frequency max
2.7kHz
Overall length
69mm
Thread length
38mm
Supply voltage
  • 5...36V DC
Gross weight18.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB08C851
0 in TME stock
Net price for quantities from 1 pcs - 118.00 EURGross price for quantities from 1 pcs - 141.60 EUR
No. of pieces (Multiplicity: 1)