+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IB090170

Sensor: inductive; 0÷1.5mm; PNP / NO; Usup: 10÷30VDC; 200mA; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB090170
TME Symbol:
IB090170

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...1.5mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Switching frequency max
1kHz
Body dimensions
100x17x120mm
Body material
zinc die-cast
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight16.04 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IB090170
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.65 USDGross price for quantities from 1 pcs - 91.98 USD