+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB090172

Sensor: inductive; 0÷2mm; PNP / NO; Usup: 10÷30VDC; 200mA; M8 male

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB090172
TME Symbol:
IB090172

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...2mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M8 male
IP rating
IP67
Switching frequency max
1kHz
Body dimensions
100x17x120mm
Body material
aluminium
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IB090172
0 in TME stock
Net price for quantities from 1 pcs - 69.13 EURGross price for quantities from 1 pcs - 82.95 EUR
No. of pieces (Multiplicity: 1)