+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB110160

Sensor: inductive; 0÷4mm; PNP / NO; Usup: 10÷30VDC; 200mA; M5; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB110160
TME Symbol:
IB110160

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...4mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M5
IP rating
IP67
Switching frequency max
2kHz
Body dimensions
100x17x120mm
Body material
brass
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight10 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IB110160
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 97.62 GBPGross price for quantities from 1 pcs - 117.14 GBP