+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB120000

Sensor: inductive; OUT: 1-9V analogue; 1÷2mm; 14÷30VDC; M12; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB120000
TME Symbol:
IB120000

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
1-9V analogue
Range
1...2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
20mA
Operating temperature
0...60°C
Kind of forehead
embedded
Body material
nickel plated brass
Overall length
50mm
Thread length
39mm
Supply voltage
  • 14...30V DC
Gross weight100 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB120000
0 in TME stock
Net price for quantities from 1 pcs - 274.34 EURGross price for quantities from 1 pcs - 329.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.