+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB120156

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷35VDC; M12; 5m; IP65; 120mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB120156
TME Symbol:
IB120156

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M12
Connection
cables
Lead length
5m
IP rating
IP65
Max. operating current
120mA
Operating temperature
0...130°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.5kHz
Overall length
56mm
Thread length
48mm
Supply voltage
  • 10...35V DC
Gross weight140 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB120156
0 in TME stock
Net price for quantities from 1 pcs - 192.58 EURGross price for quantities from 1 pcs - 231.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.