+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB12A815

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷35VDC; M12; IP50; 120mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB12A815
TME Symbol:
IB12A815

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M12
Connection
M12 male
IP rating
IP50
Max. operating current
120mA
Operating temperature
0...150°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
72mm
Thread length
72mm
Supply voltage
  • 10...35V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB12A815
0 in TME stock
Net price for quantities from 1 pcs - 248.26 EURGross price for quantities from 1 pcs - 297.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.