+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB12C164

Sensor: inductive; OUT: 1-9V analogue; 0.25÷3mm; 11÷35VDC; M12


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB12C164
TME Symbol:
IB12C164

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
1-9V analogue
Range
0.25...3mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
0.5kHz
Overall length
50mm
Supply voltage
  • 11...35V DC
Gross weight100 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB12C164
0 in TME stock
Net price for quantities from 1 pcs - 128.81 USDGross price for quantities from 1 pcs - 154.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.