+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB180140

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷35VDC; M18; IP50; 150mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB180140
TME Symbol:
IB180140

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
Lemosa terminal
IP rating
IP50
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
85mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight80 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB180140
0 in TME stock
Net price for quantities from 1 pcs - 282.76 EURGross price for quantities from 1 pcs - 339.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.