+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB182020

Sensor: inductive; OUT: 1-9V analogue; 0.5÷5mm; 11÷35VDC; M18; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB182020
TME Symbol:
IB182020

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
1-9V analogue
Range
0.5...5mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
5mA
Operating temperature
-10...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
0.5kHz
Overall length
61mm
Supply voltage
  • 11...35V DC
Gross weight140 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB182020
0 in TME stock
Net price for quantities from 1 pcs - 136.48 EURGross price for quantities from 1 pcs - 163.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.