+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB1841K0

Sensor: inductive; OUT: 2-wire NO; 5mm; 20÷250VAC; M18; 2m; IP69K


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB1841K0
TME Symbol:
IB1841K0

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
0.4A
Operating temperature
-25...120°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
25Hz
Overall length
95mm
Thread length
60mm
Additional functions
LED status indicator
Supply voltage
  • 20...250V AC
Gross weight200 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB1841K0
0 in TME stock
Net price for quantities from 1 pcs - 215.07 EURGross price for quantities from 1 pcs - 258.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.