+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB186050

Sensor: inductive; 5mm; M18; Connection: M12,cables; 3m; IP50; 300Hz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB186050
TME Symbol:
IB186050

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
5mm
Switch housing
M18
Connection
cables, M12
Lead length
3m
IP rating
IP50
Operating temperature
0...230°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
300Hz
Overall length
30mm
Thread length
25mm
Gross weight180 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB186050
0 in TME stock
Net price for quantities from 1 pcs - 315.98 USDGross price for quantities from 1 pcs - 379.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.