+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB18A484

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷33VDC; M18; 2m; IP69K; 1kHz

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB18A484
TME Symbol:
IB18A484

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-55...60°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
67mm
Thread length
35mm
Additional functions
LED status indicator
Supply voltage
  • 10...33V DC
Gross weight140 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB18A484
0 in TME stock
Net price for quantities from 1 pcs - 241.62 USDGross price for quantities from 1 pcs - 289.94 USD
No. of pieces (Multiplicity: 1)