+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB18A769

Sensor: inductive; OUT: PNP / NO; 8mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB18A769
TME Symbol:
IB18A769

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
chrome plated brass
Switching frequency max
1kHz
Overall length
48.5mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight60.3 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB18A769
0 in TME stock
Net price for quantities from 1 pcs - 109.11 USDGross price for quantities from 1 pcs - 130.93 USD
No. of pieces (Multiplicity: 1)