+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Range | 0...2mm | |
Output configuration | PNP / NO | |
Max. operating current | 200mA | |
Connection | M8 male | |
IP rating | IP67 | |
Switching frequency max | 1kHz | |
Body dimensions | 100x0x120mm | |
Body material | PBT | |
Operating temperature | -25...70°C |