+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB300026

Sensor: inductive; OUT: analogue 4-20mA / 0-10V; 20mm; 15÷30VDC

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB300026
TME Symbol:
IB300026

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
analogue 4-20mA / 0-10V
Range
20mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
20mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Overall length
73.5mm
Supply voltage
  • 15...30V DC
Gross weight170 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB300026
0 in TME stock
Net price for quantities from 1 pcs - 194.47 USDGross price for quantities from 1 pcs - 233.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.