+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB300121

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M30; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB300121
TME Symbol:
IB300121

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
300Hz
Overall length
70mm
Thread length
44mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight150 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB300121
0 in TME stock
Net price for quantities from 1 pcs - 51.56 GBPGross price for quantities from 1 pcs - 61.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.