+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB3001A3

Sensor: inductive; OUT: PNP / NO; 15mm; 10÷30VDC; M30; 3m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB3001A3
TME Symbol:
IB3001A3

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
15mm
Switch housing
M30
Connection
cables
Lead length
3m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
300Hz
Overall length
60mm
Thread length
51mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight220 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB3001A3
0 in TME stock
Net price for quantities from 1 pcs - 74.46 USDGross price for quantities from 1 pcs - 89.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.