+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB300280

Sensor: inductive; OUT: PNP / NC; 10mm; 10÷30VDC; M30; 2m; IP69K


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB300280
TME Symbol:
IB300280

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
0...110°C
Kind of forehead
embedded
Body material
PTFE
Switching frequency max
100Hz
Overall length
91mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight230 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB300280
0 in TME stock
Net price for quantities from 1 pcs - 244.19 USDGross price for quantities from 1 pcs - 293.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.