+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB30C194

Sensor: inductive; OUT: PNP / NO; 8mm; 10÷35VDC; M30; 16m; IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB30C194
TME Symbol:
IB30C194

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
8mm
Switch housing
M30
Connection
cables, M12
Lead length
16m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...140°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
27.6mm
Thread length
18mm
Supply voltage
  • 10...35V DC
Gross weight529.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB30C194
0 in TME stock
Net price for quantities from 1 pcs - 446.43 USDGross price for quantities from 1 pcs - 535.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.