+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB50C737

Sensor: inductive; 20mm; M50; Connection: M12,cables; 1.5m; IP50


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB50C737
TME Symbol:
IB50C737

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
20mm
Switch housing
M50
Connection
cables, M12
Lead length
1.5m
IP rating
IP50
Operating temperature
0...230°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
50mm
Thread length
60mm
Gross weight470 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB50C737
0 in TME stock
Net price for quantities from 1 pcs - 364.49 EURGross price for quantities from 1 pcs - 437.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.