+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB990572

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷55VDC; M12; IP67; 250mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB990572
TME Symbol:
IB990572

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
250mA
Operating temperature
-25...80°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
800Hz
Overall length
80.5mm
Supply voltage
  • 10...55V DC
Gross weight28.76 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB990572
0 in TME stock
Net price for quantities from 1 pcs - 130.89 USDGross price for quantities from 1 pcs - 157.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.