+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB991101

Sensor: inductive; OUT: PNP / NO; 1.5mm; 10÷30VDC; M18; IP68; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB991101
TME Symbol:
IB991101

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.5mm
Switch housing
M18
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-25...80°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
73mm
Supply voltage
  • 10...30V DC
Gross weight90 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB991101
0 in TME stock
Net price for quantities from 1 pcs - 328.94 EURGross price for quantities from 1 pcs - 394.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.