+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB991291

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷35VDC; M18; 15m; IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB991291
TME Symbol:
IB991291

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
15m
IP rating
IP65
Max. operating current
150mA
Operating temperature
-25...180°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
83mm
Supply voltage
  • 10...35V DC
Gross weight600 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB991291
0 in TME stock
Net price for quantities from 1 pcs - 404.42 USDGross price for quantities from 1 pcs - 485.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.