+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAT01607

Pump: circulation; IPTL; 400VAC; IP55; Temp: 0÷40°C; Ins.class: F


Manufacturer: IBO

Manufacturer part number:
KAT01607

Alternative designations: IPTL 100-15-4

TME Symbol:
IBO-KAT01607

Specification

Manufacturer
IBO
Type of pump
circulation
Manufacturer series
IPTL
IP rating
IP55
Operating temperature
0...40°C
Medium temperature range
0...90°C
Insulation class
F
Supply voltage frequency
50Hz
Pump efficiency
1330l/min
Hydraulic connection
DN100
Power
4kW
Head
19m
System pressure
max 1.6MPa
Rotational rate/speed
2900rpm
Supply voltage
  • 400V AC
Gross weight74 kg
Certificates
EAN code5903887256711
See other products in this category: Industrial Armature IBO,
See other products from this series.:
*
KAT01607
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order