+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBQ50174

Sensor: inductive; 0÷0.8mm; PNP / NO; Usup: 10÷30VDC; 200mA; 0.15m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IBQ50174
TME Symbol:
IBQ50174

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...0.8mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
cables, M8
Lead length
0.15m
IP rating
IP67
Switching frequency max
5kHz
Body dimensions
77x25x123mm
Body material
brass
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight18.7 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IBQ50174
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 130.30 USDGross price for quantities from 1 pcs - 156.36 USD