+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBR40060

Sensor: inductive; OUT: 0-10V analogue; 1mm; 15÷30VDC; Ø4; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IBR40060
TME Symbol:
IBR40060

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
0-10V analogue
Range
1mm
Switch housing
Ø4
Connection
M5 male
IP rating
IP67
Max. operating current
25mA
Operating temperature
0...60°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
30mm
Supply voltage
  • 15...30V DC
Gross weight10 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IBR40060
0 in TME stock
Net price for quantities from 1 pcs - 328.22 USDGross price for quantities from 1 pcs - 393.86 USD
No. of pieces (Multiplicity: 1)