+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBR4017H

Sensor: inductive; OUT: PNP / NO; 2.5mm; 10÷30VDC; Ø4; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IBR4017H
TME Symbol:
IBR4017H

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2.5mm
Switch housing
Ø4
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel-plated silver
Switching frequency max
800Hz
Overall length
38mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IBR4017H
0 in TME stock
Net price for quantities from 1 pcs - 114.37 EURGross price for quantities from 1 pcs - 137.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.