+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC080106

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷30VDC; M8; 2m; IP68; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC080106
TME Symbol:
IC080106

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.2kHz
Overall length
45mm
Thread length
45mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight60 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC080106
0 in TME stock
Net price for quantities from 1 pcs - 109.45 GBPGross price for quantities from 1 pcs - 131.34 GBP
No. of pieces (Multiplicity: 1)