+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC12012W

Sensor: inductive; OUT: PNP / NO; 2mm; 7÷35VDC; M12; IP65; 150mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC12012W
TME Symbol:
IC12012W

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M12
Connection
M12 male
IP rating
IP65
Max. operating current
150mA
Operating temperature
-25...130°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
40Hz
Overall length
71mm
Thread length
45mm
Additional functions
LED status indicator
Supply voltage
  • 7...35V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC12012W
0 in TME stock
Net price for quantities from 1 pcs - 194.73 USDGross price for quantities from 1 pcs - 233.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.