+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC1801K2

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷30VDC; M18; 10m; IP69K

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC1801K2
TME Symbol:
IC1801K2

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
10m
IP rating
IP69K
Max. operating current
250mA
Operating temperature
-10...110°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
180Hz
Overall length
66mm
Thread length
39.5mm
Supply voltage
  • 10...30V DC
Gross weight420 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC1801K2
0 in TME stock
Net price for quantities from 1 pcs - 279.67 USDGross price for quantities from 1 pcs - 335.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.