+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC18A174

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M18; 5m; IP68


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC18A174
TME Symbol:
IC18A174

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M18
Connection
cables
Lead length
5m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
50mm
Thread length
50mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight250 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC18A174
0 in TME stock
Net price for quantities from 1 pcs - 131.52 EURGross price for quantities from 1 pcs - 157.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.