+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC30A238

Sensor: inductive; OUT: PNP / NO; 20mm; 10÷30VDC; M30; 10m; IP68


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC30A238
TME Symbol:
IC30A238

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
20mm
Switch housing
M30
Connection
cables
Lead length
10m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
125Hz
Overall length
50mm
Thread length
50mm
Resistance to
pressure up to 20bar
Supply voltage
  • 10...30V DC
Gross weight530 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC30A238
0 in TME stock
Net price for quantities from 1 pcs - 169.65 EURGross price for quantities from 1 pcs - 203.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.