+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC991267

Sensor: inductive; OUT: PNP / NO; 1.8mm; 7÷35VDC; M12; 2m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC991267
TME Symbol:
IC991267

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
1.8mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
300mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Overall length
56mm
Supply voltage
  • 7...35V DC
Gross weight80 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC991267
0 in TME stock
Net price for quantities from 1 pcs - 205.11 EURGross price for quantities from 1 pcs - 246.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.